Add To Favorites
Product Overview
Digi-Key Part Number CY7C1312KV18-300BZXI-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1312KV18-300BZXI

Description IC SRAM 18MBIT 300MHZ 165FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Synchronous, QDR II
Memory Size 18M (1M x 18)
Speed 300MHz
Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
 
Additional Resources
Standard Package ? 680

06:51:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.66000 33.66
10 31.63800 316.38
25 30.55120 763.78
50 29.58080 1,479.04
100 26.02880 2,602.88
250 25.33004 6,332.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback