Add To Favorites
Product Overview
Digi-Key Part Number CY7C1312KV18-300BZXC-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1312KV18-300BZXC

Description IC SRAM 18MBIT 300MHZ 165FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Synchronous, QDR II
Memory Size 18M (1M x 18)
Speed 300MHz
Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
 
Additional Resources
Standard Package ? 136

11:55:15 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.74000 33.74
10 31.72000 317.20
25 30.63000 765.75
50 29.65700 1,482.85
136 26.09588 3,549.04
272 25.39529 6,907.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback