Add To Favorites
Product Overview
Digi-Key Part Number CY7C1312KV18-250BZI-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1312KV18-250BZI

Description IC SRAM 18MBIT 250MHZ 165FBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Synchronous, QDR II
Memory Size 18M (1M x 18)
Speed 250MHz
Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
 
Additional Resources
Standard Package ? 136
Other Names CY7C1312KV18250BZI

23:03:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.26000 31.26
10 29.38900 293.89
25 28.37920 709.48
50 27.47780 1,373.89
136 24.17824 3,288.24
272 23.52915 6,399.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback