Add To Favorites
Product Overview
Digi-Key Part Number CY7C1041BN-20ZSXA-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1041BN-20ZSXA

Description IC SRAM 4MBIT 20NS 44TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY7C1041BN
Video File Cypress’ IoT Memory: Power Snooze SRAM
PCN Packaging Alternative Tray 16/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 4M (256K x 16)
Speed 20ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Additional Resources
Standard Package ? 135
Other Names CY7C1041BN20ZSXA

16:36:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.42000 9.42
10 8.72000 87.20
25 8.52280 213.07
50 8.47600 423.80
135 7.46200 1,007.37
270 7.09281 1,915.06
540 7.02000 3,790.80
1,080 6.78600 7,328.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1041BN-20ZSXAT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.78600
Send Feedback