Add To Favorites
Product Overview
Digi-Key Part Number CY7C1021BN-15ZSXE-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1021BN-15ZSXE

Description IC SRAM 1MBIT 15NS 44TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY7C1021BN, CY7C1011BN
Featured Product Cypress Memory Products
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 1M (64K x 16)
Speed 15ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Additional Resources
Standard Package ? 270
Other Names CY7C1021BN15ZSXE

09:26:13 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 5.28
10 4.82000 48.20
25 4.72760 118.19
50 4.69540 234.77
100 4.21200 421.20
270 4.19581 1,132.87
540 3.93391 2,124.31
1,080 3.76650 4,067.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1021BN-15ZSXET-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.76650
Send Feedback