Add To Favorites
Product Overview
Digi-Key Part Number 428-3260-ND
Quantity Available 673
Can ship immediately
Manufacturer

Manufacturer Part Number

CY62168DV30LL-55BVI

Description IC SRAM 16MBIT 55NS 48VFBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series MoBL®
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 16M (2M x 8)
Speed 55ns
Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFBGA
Supplier Device Package 48-VFBGA (8x9.5)
 
Additional Resources
Standard Package ? 210
Other Names 428-3260
CY62168DV30LL-55BVI-ND
CY62168DV30LL55BVI

15:31:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.50000 11.50
10 10.64900 106.49
25 10.40760 260.19
50 10.35060 517.53
210 9.11224 1,913.57
420 8.66140 3,637.79
630 8.57251 5,400.68
1,050 8.28675 8,701.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY62168DV30LL-55BVIT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.94385
Send Feedback