Add To Favorites
Product Overview
Digi-Key Part Number CY62138FV30LL-45BVXI-ND
Quantity Available 561
Can ship immediately
Manufacturer

Manufacturer Part Number

CY62138FV30LL-45BVXI

Description IC SRAM 2MBIT 45NS 36VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series MoBL®
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 2Mb (256K x 8)
Speed 45ns
Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-VFBGA
Supplier Device Package 36-VFBGA (6x8)
 
Additional Resources
Standard Package ? 480
Other Names CY62138FV30LL45BVXI

12:52:49 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 4.69
10 4.25700 42.57
25 4.16480 104.12
50 4.14180 207.09
100 3.71450 371.45
480 3.70063 1,776.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY62138FV30LL-45BVXIT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.35412
Send Feedback