Add To Favorites
Product Overview
Digi-Key Part Number 428-2069-ND
Quantity Available 482
Can ship immediately
Manufacturer

Manufacturer Part Number

CY62137EV30LL-45ZSXI

Description IC SRAM 2MBIT 45NS 44TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series MoBL®
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 2Mb (128K x 16)
Speed 45ns
Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Additional Resources
Standard Package ? 405
Other Names 428-2069
CY62137EV30LL-45ZSXI-ND
CY62137EV30LL45ZSXI

07:36:14 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.09000 4.09
10 3.71000 37.10
25 3.62960 90.74
50 3.60940 180.47
100 3.23690 323.69
405 3.22481 1,306.05
810 3.00340 2,432.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY62137EV30LL-45ZSXIT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.95307
Send Feedback