Add To Favorites
Product Overview
Digi-Key Part Number 428-2229-5-ND
Quantity Available 313
Can ship immediately
Manufacturer

Manufacturer Part Number

CY2907FX8

Description IC PROG CLOCK GEN 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CY2907
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Generator, Fanout Distribution
PLL Yes with Bypass
Input Clock, Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 130MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 485
Other Names 428-2229-5
CY2907FX8-ND

06:58:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 3.20
10 2.85800 28.58
25 2.57160 64.29
100 2.34320 234.32
485 2.11456 1,025.56
970 1.71451 1,663.07
1,455 1.60020 2,328.29
2,910 1.52400 4,434.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback