Add To Favorites
Product Overview
Digi-Key Part Number 428-3826-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CY25811SXCT

Description IC CLOCK GEN 3.3V SS 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator
PLL Yes
Input Clock, Crystal, Resonator
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 32MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 2,500
Other Names 428-3826-2
CY25811SXCT-ND

21:54:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.95985 2,399.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 428-2225-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: 2.20000
Send Feedback