Add To Favorites
Product Overview
Digi-Key Part Number CY24293ZXI-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

CY24293ZXI

Description IC CLK BUFFER 2PR 3.3V 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CY24293
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Generator, Fanout Distribution
PLL Yes
Input Clock, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:3
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 480

02:42:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 4.89
10 4.36500 43.65
25 3.92840 98.21
100 3.57930 357.93
480 3.23010 1,550.45
960 2.61900 2,514.24
1,440 2.44440 3,519.94
2,880 2.32800 6,704.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY24293ZXIT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.32800
Send Feedback