Add To Favorites
Product Overview
Digi-Key Part Number 428-3785-ND
Quantity Available 485
Can ship immediately
Manufacturer

Manufacturer Part Number

CY23S05SXC-1

Description IC CLK ZDB 5OUT 133MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CY23S09,05
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series Spread Aware™
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Zero Delay Buffer
PLL Yes
Input LVCMOS, LVTTL
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Frequency - Max 133.33MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 485
Other Names 428-3785
CY23S05SXC-1-ND
CY23S05SXC1

10:21:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 5.42
10 4.83800 48.38
25 4.35360 108.84
100 3.96680 396.68
485 3.57975 1,736.18
970 2.90251 2,815.43
1,455 2.70900 3,941.60
2,910 2.58000 7,507.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback