Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 428-3825-6-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

CY2305SXI-1HT

Description IC CLK ZDB 5OUT 133MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Fanout Buffer (Distribution), Zero Delay Buffer
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Frequency - Max 133.33MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3825-6

20:29:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.29300 12.93
25 1.16800 29.20
100 1.02200 102.20
250 0.89688 224.22
500 0.79258 396.29
1,000 0.62573 625.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback