Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 428-3644-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM20748A0KFBGT

Description SINGLE-CHIP BLUETOOTH
Expanded Description IC RF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL EOL 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 428-3644-1
428-3921-1
428-3921-1-ND

07:32:31 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.28000 10.28
10 9.42500 94.25
25 8.56800 214.20
100 7.71120 771.12
250 7.06860 1,767.15
500 6.42600 3,213.00
1,000 5.78340 5,783.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3644-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 5.30400
  • Digi-Reel® ? : 428-3644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback