Add To Favorites
Product Overview
Digi-Key Part Number 428-3654-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM20734UA1KFFB3G

Description IC RF TXRX+MCU BLUETOOTH 90FBGA
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 90-TFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets BCM20734
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL EOL 19/Dec/2016
PCN Assembly/Origin Wafer Fab Site Add 02/Dec/2016
BCMYYY 18/Dec/2016
Online Catalog BCM20730, BCM20733 and BCM20734
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation 8DPSK, DQPSK, GFSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 12dBm
Sensitivity -96.5dBm
Memory Size -
Serial Interfaces I²C, I²S, SPI, UART
GPIO 40
Voltage - Supply 3.3V
Current - Receiving 26mA
Current - Transmitting 60mA
Operating Temperature -40°C ~ 125°C
Package / Case 90-TFBGA
 
Additional Resources
Standard Package ? 3,430
Other Names 428-3654
428-3930
428-3930-ND
CYW20734UA1KFFB3G

22:03:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.15000 10.15
10 9.30600 93.06
25 8.46000 211.50
100 7.61400 761.40
250 6.97952 1,744.88
500 6.34500 3,172.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCM20734UA1KFFB3GT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.49900
Send Feedback