Add To Favorites
Product Overview
Digi-Key Part Number 428-3643-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM20733A3KML1GT

Description IC RF TXRX+MCU BLUETOOTH 56QFN
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 56-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CYW20733
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL EOL 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v3.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 10dBm
Sensitivity -91dBm
Memory Size -
Serial Interfaces I²C, I²S, SPI, UART
Voltage - Supply 3V
Current - Receiving 28.6mA
Current - Transmitting 63mA
Operating Temperature 0°C ~ 70°C
Package / Case 56-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3643-1
428-3920-1
428-3920-1-ND

06:07:51 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.23000 6.23
10 5.56500 55.65
25 5.00840 125.21
100 4.56330 456.33
250 4.11812 1,029.53
500 3.69516 1,847.58
1,000 3.11640 3,116.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3643-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.81960
  • Digi-Reel® ? : 428-3643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BCM20733A3KML1G-ND
  • Minimum Quantity: 2,080  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.79550
Send Feedback