Add To Favorites
Product Overview
Digi-Key Part Number 428-3642-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM20730A1KFBGT

Description IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 64-VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets BCM20730
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog BCM20730, BCM20733 and BCM20734
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transceiver ICs

Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v3.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 4dBm
Sensitivity -88dBm
Memory Size -
Serial Interfaces I²C, SPI, UART
GPIO 4
Voltage - Supply 1.2V
Current - Receiving 26.6mA
Current - Transmitting 19mA ~ 24mA
Operating Temperature 0°C ~ 70°C
Package / Case 64-VFBGA
 
Additional Resources
Standard Package ? 1
Other Names 428-3642-1

03:47:00 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 6.14
10 5.48600 54.86
25 4.93760 123.44
100 4.49870 449.87
250 4.05984 1,014.96
500 3.64288 1,821.44
1,000 3.07230 3,072.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3642-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.77970
  • Digi-Reel® ? : 428-3642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BCM20730A1KFBG-ND
  • Minimum Quantity: 2,340  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.46300
Send Feedback