Add To Favorites
Product Overview
Digi-Key Part Number 428-3648-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM20704UA1KFFB1G

Description IC RF TXRX+MCU BLUETOOTH 49FCBGA
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 49-VFBGA, FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CYW20704
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL EOL 19/Dec/2016
PCN Assembly/Origin Wafer Fab Site Add 02/Dec/2016
Online Catalog BCM20704 and BCM20705
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation -
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 12dBm
Sensitivity -95.5dBm
Memory Size -
Serial Interfaces SPI, UART
GPIO 8
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Operating Temperature -30°C ~ 85°C
Package / Case 49-VFBGA, FCBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,430
Other Names 428-3648
428-3924
428-3924-ND
CYW20704UA1KFFB1G

20:10:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.86000 6.86
10 6.12500 61.25
25 5.51240 137.81
100 5.02250 502.25
250 4.53252 1,133.13
500 4.06700 2,033.50
1,000 3.43000 3,430.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCM20704UA1KFFB1GT-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.12375
Send Feedback