Add To Favorites
Product Overview
Digi-Key Part Number CWI504-ND
Quantity Available 370
Can ship immediately
Manufacturer

Manufacturer Part Number

GIL-2000-2025

Description PANEL MOUNT IND LIGHT GREEN 125V
Expanded Description Neon Panel Indicator Green 125V Rectangle with Flat Top, 20.27mm x 9.86mm Quick Connect - 0.250" (6.3mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GIL-2000 2017-25 Drawing
GIL-2000 2017-25 Datasheet
Online Catalog GIL-2000 Series
Product Attributes Select All
Categories
Manufacturer

CW Industries

Series GIL-2000
Part Status Active
Type Neon
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings -
Voltage 125V
Current -
Panel Cutout Shape Rectangular
Panel Cutout Dimensions 1.13" x 0.55" (28.70mm x 13.97mm)
Lens Style/Size Rectangle with Flat Top, 20.27mm x 9.86mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 500
Other Names CWI504

16:51:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 4.05
10 3.37500 33.75
25 2.83520 70.88
100 2.43000 243.00
250 2.16000 540.00
500 1.95750 978.75
1,000 1.79550 1,795.50
2,500 1.72125 4,303.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback