Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number CWI500-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

GIL-2000-2021

Description PANEL MOUNT IND LIGHT AMBER 28V
Expanded Description Incandescent Panel Indicator Amber 28V Rectangle with Flat Top, 20.27mm x 9.86mm Quick Connect - 0.250" (6.3mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GIL-2000 2017-25 Drawing
GIL-2000 2017-25 Datasheet
Online Catalog GIL-2000 Series
Product Attributes Select All
Categories
Manufacturer

CW Industries

Series GIL-2000
Part Status Active
Type Incandescent
Lamp Color Amber
Lens Color -
Lens Transparency -
Ratings -
Voltage 28V
Current -
Panel Cutout Shape Rectangular
Panel Cutout Dimensions 1.13" x 0.55" (28.70mm x 13.97mm)
Lens Style/Size Rectangle with Flat Top, 20.27mm x 9.86mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 500
Other Names CWI500

02:51:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 3.45
10 2.87500 28.75
25 2.41520 60.38
100 2.07000 207.00
250 1.84000 460.00
500 1.66750 833.75
1,000 1.52950 1,529.50
2,500 1.46625 3,665.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback