Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number CWI499-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

GIL-2000-2020

Description PANEL MOUNT IND LIGHT AMBER 14V
Expanded Description Incandescent Panel Indicator Amber 14V Rectangle with Flat Top, 20.27mm x 9.86mm Quick Connect - 0.250" (6.3mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GIL-2000 2017-25 Drawing
GIL-2000 2017-25 Datasheet
Online Catalog GIL-2000 Series
Product Attributes Select All
Categories
Manufacturer

CW Industries

Series GIL-2000
Part Status Active
Type Incandescent
Lamp Color Amber
Lens Color -
Lens Transparency -
Ratings -
Voltage 14V
Current -
Panel Cutout Shape Rectangular
Panel Cutout Dimensions 1.13" x 0.55" (28.70mm x 13.97mm)
Lens Style/Size Rectangle with Flat Top, 20.27mm x 9.86mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 500
Other Names CWI499

03:48:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
10 2.75000 27.50
25 2.31000 57.75
100 1.98000 198.00
250 1.76000 440.00
500 1.59500 797.50
1,000 1.46300 1,463.00
2,500 1.40250 3,506.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback