Add To Favorites
Product Overview
Digi-Key Part Number 102-2415-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S25-48U

Description CONV AC/DC 25W 48V 0.5A PCB
Expanded Description Enclosed AC DC Converter 1 Output 48V 500mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S25
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Power (Watts) 25W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 87%
Mounting Type Through Hole
Size / Dimension 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN, IEC
Weight 0.265 lb (120.2g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 102-2415
656-91079R
VSK-S25-48U-ND
VSKS2548U

11:01:06 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.60000 30.60
5 29.70000 148.50
10 28.80000 288.00
25 27.90000 697.50
50 27.00000 1,350.00
100 26.10000 2,610.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback