Add To Favorites
Product Overview
Digi-Key Part Number 102-2397-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S15-3R3U

Description CONV AC/DC 15W 3.3V 3A PCB
Expanded Description Enclosed AC DC Converter 1 Output 3.3V 3A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S15
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 15W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 73%
Mounting Type Through Hole
Size / Dimension 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN
Weight 0.177 lb (80.29g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 102-2397
656-91213R
VSKS153R3U

05:08:23 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.25000 21.25
5 20.62600 103.13
10 20.00000 200.00
25 19.37520 484.38
50 18.75000 937.50
100 18.12500 1,812.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback