Add To Favorites
Product Overview
Digi-Key Part Number 102-2593-ND
Quantity Available 374
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S1-12U

Description POWER SUPPLY SWITCHING 12V 1W
Expanded Description Enclosed AC DC Converter 1 Output 12V 83mA 85 ~ 305 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S1
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 83mA
Power (Watts) 1W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 73%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Line Regulation ±2%
Load Regulation ±5%
Approvals CE, cUL, UL
Weight 0.044 lb (19.96g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 102-2593
VSKS112U

12:00:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.41000 11.41
5 11.24800 56.24
10 11.08400 110.84
25 10.43200 260.80
50 10.10600 505.30
100 9.78000 978.00
250 9.45400 2,363.50
500 9.12800 4,564.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback