Add To Favorites
Product Overview
Digi-Key Part Number 102-3858-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-225-24

Description AC/DC CONVERTER 24V 135W/225W
Expanded Description Open Frame AC DC Converter 1 Output 24V 9.38A 90 ~ 277 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-225
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 9.38A
Power (Watts) 135W (225W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)
Minimum Load Required -
Approvals CE, cURus, TUV
 
Additional Resources
Standard Package ? 54
Other Names 102-3858

20:10:54 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.75000 104.75
5 101.52400 507.62
10 98.30200 983.02
25 95.07840 2,376.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback