Add To Favorites
Product Overview
Digi-Key Part Number 102-3364-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-150-12

Description AC/DC CONVERTER 12V 150W
Expanded Description Open Frame AC DC Converter 1 Output 12V 12.5A 90 ~ 277 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-150
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 87%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 54
Other Names 102-3364
VOF15012

21:19:30 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.80000 85.80
5 83.16000 415.80
10 80.52000 805.20
25 77.88000 1,947.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback