Add To Favorites
Product Overview
Digi-Key Part Number 102-3302-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK75W-Q24-S24-DIN

Description DC/DC CONVERTER 24V 75W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK75W-DIN
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.12A
Power (Watts) 75W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 83%
Mounting Type DIN Rail
Package / Case Module
Size / Dimension 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm)
Approvals CE
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 23.27000
  • 283-3994-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 102-3302
VHK75WQ24S24DIN

03:02:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 183.55000 183.55
5 180.59000 902.95
10 177.63000 1,776.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback