Add To Favorites
Product Overview
Digi-Key Part Number 102-2461-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

VFK600-D48-S28

Description DC/DC CONVERT ISO 1.5KV 28V 25A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VFK600
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 25A
Power (Watts) 700W
Applications -
Operating Temperature -40°C ~ 100°C
Efficiency 91%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 102-2461
659-50117R
VFK600D48S28

12:23:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 448.05000 448.05
5 433.11600 2,165.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback