Add To Favorites
Product Overview
Digi-Key Part Number 102-3664-ND
Quantity Available 752
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI6-5.9-N-N5

Description AC/DC WALL MOUNT ADAPTER 5.9V 6W
Expanded Description 5.9V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SWI6-N Series Datasheet
RoHS Information SWI6-N Series Cert of Compliance
Featured Product 6 W to 24 W Level VI Wall Plug-In AC-DC Power Supplies
3D Model SWI6-5.9-N
Online Catalog SWI6-N Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI6-N
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.9V
Current - Output (Max) 1.2A
Power (Watts) 6W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.172 lb (78.02g)
 
Additional Resources
Standard Package ? 100
Other Names 102-3664

11:45:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.51000 10.51
5 10.22400 51.12
10 9.65600 96.56
25 9.08800 227.20
50 8.52000 426.00
100 7.95200 795.20
250 7.66800 1,917.00
500 7.55440 3,777.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback