Add To Favorites
Product Overview
Digi-Key Part Number 102-3836-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI12-5-N-P6

Description AC/DC WALL MOUNT ADAPTER 5V 12W
Expanded Description 5V 13W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI12-N
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2.5A
Power (Watts) 13W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.278 lb (126.1g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3836
SWI12-5-N-P6-ND
SWI125NP6

11:42:36 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.32000 13.32
5 12.96000 64.80
10 12.24000 122.40
25 11.52000 288.00
50 10.80000 540.00
100 10.08000 1,008.00
250 9.72000 2,430.00
500 9.57600 4,788.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback