Add To Favorites
Product Overview
Digi-Key Part Number 102-3832-ND
Quantity Available 524
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI36-15-V-P6

Description AC/DC WALL MOUNT ADAPTER 15V 36W
Expanded Description 15V 36W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMI36 Datasheet
RoHS Information SMI36 Series Cert of Compliance
3D Model SMI36-15
Online Catalog SMI36 Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SMI36
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 2.4A
Power (Watts) 36W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Approvals CCC, CE, cULus, GS, PSE, RCM
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.35 lb (160g)
 
Additional Resources
Standard Package ? 40
Other Names 102-3832
SMI36-15-V-P6-ND

13:00:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.64000 25.64
5 25.24800 126.24
10 24.85400 248.54
25 23.67000 591.75
50 22.88100 1,144.05
100 21.30300 2,130.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback