Add To Favorites
Product Overview
Digi-Key Part Number 102-3826-ND
Quantity Available 531
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI24-15-V-P5

Description AC/DC WALL MOUNT ADAPTER 15V 24W
Expanded Description 15V 24W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMI24 Datasheet
3D Model SMI24-15
Online Catalog SMI24 Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SMI24
Part Status Active
Region Utilized Internationally
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.6A
Power (Watts) 24W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approvals CE, cULus, NEMKOgs, PSE
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.349 lb (158.3g)
 
Additional Resources
Standard Package ? 60
Other Names 102-3826
SMI24-15-V-P5-ND

06:36:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.85000 20.85
5 20.52800 102.64
10 20.20700 202.07
25 19.24520 481.13
50 18.60360 930.18
100 17.32050 1,732.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback