Add To Favorites
Product Overview
Digi-Key Part Number 102-3676-ND
Quantity Available 1,019
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI18-5-K-P5

Description AC/DC WALL MOUNT ADAPTER 5V 18W
Expanded Description 5V 18W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMI18 Datasheet
RoHS Information SMI18 Series Cert of Compliance
3D Model SMI18-5
Online Catalog SMI18 Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SMI18
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approvals CCC, CE, cULus, PSE, RCM
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.375 lb (170.1g)
 
Associated Product
Related Products
Additional Resources
Standard Package ? 80
Other Names 102-3676
SMI18-5-K-P5-ND

20:11:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.45000 17.45
5 16.97400 84.87
10 16.03100 160.31
25 15.08800 377.20
50 14.14500 707.25
100 13.20200 1,320.20
250 12.73052 3,182.63
500 12.54190 6,270.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback