Add To Favorites
Product Overview
Digi-Key Part Number CP1-42516-ND
Quantity Available 13,334
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ1-42516

Description CONN JACK 4COND 2.5MM R/A
Expanded Description 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Multiple Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ1-4251x
RoHS Information SJ1-4251x Series Cert of Compliance
Featured Product Interconnect Solutions
3D Model SJ1-42516
Online Catalog CUI
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SJ1
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Multiple
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 4 Conductors, 6 Contacts
Internal Switch(s) Two Switches
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 16VDC
Current Rating 300mA
Mating Length/Depth 0.433" (11.00mm)
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-25401 - CUI Inc. | CP-25401SP-ND DigiKey Electronics
  • SP-25401
  • CUI Inc.
  • CONN PLUG STEREO 2.5MM 4COND
  • Unit Price 4.15000
  • CP-25401SP-ND
You May Also Be Interested In
  • PJ-202A - CUI Inc. | CP-202A-ND DigiKey Electronics
  • PJ-202A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price 0.60000
  • CP-202A-ND
Additional Resources
Standard Package ? 500
Other Names 045-0896R
CP1-42516
SJ142516

09:10:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.96400 9.64
25 0.90720 22.68
50 0.86940 43.47
100 0.83160 83.16
250 0.75600 189.00
500 0.68040 340.20
1,000 0.60480 604.80
2,500 0.54810 1,370.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback