Add To Favorites
Product Overview
Digi-Key Part Number 102-3807-ND
Quantity Available 447
Can ship immediately
Manufacturer

Manufacturer Part Number

SDI50-9-U-P5

Description AC/DC DESKTOP ADAPTER 9V 50W
Expanded Description 9V 50W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SDI50-U
Part Status Active
Region Utilized Internationally
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 4A
Power (Watts) 50W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approvals CE, cULus, GS, PSE
Input Connector IEC 320-C14
Cord Length 72" (1.83m)
Weight 0.684 lb (310.26g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102-3807
SDI50-9-U-P5-ND

10:21:28 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.50000 25.50
5 25.10400 125.52
10 24.71200 247.12
25 23.53520 588.38
50 22.75060 1,137.53
100 21.18150 2,118.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback