Add To Favorites
Product Overview
Digi-Key Part Number 102-3796-ND
Quantity Available 511
Can ship immediately
Manufacturer

Manufacturer Part Number

SDI50-15-UD-P5

Description AC/DC DESKTOP ADAPTER 15V 50W
Expanded Description 15V 50W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SDI50-UD
Part Status Active
Region Utilized Internationally
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 3.34A
Power (Watts) 50W
No Load Power Consumption 210mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approvals CE, cULus, GS, PSE
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight 0.684 lb (310.26g)
 
Associated Product
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • AC CORD NORTH AMER C7 18AWG 6'
  • Unit Price 5.33000
  • T1166-NA-ND
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
Additional Resources
Standard Package ? 40
Other Names 102-3796
SDI50-15-UD-P5-ND

20:31:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.03000 24.03
5 23.66400 118.32
10 23.29400 232.94
25 22.18520 554.63
50 21.44560 1,072.28
100 19.96650 1,996.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback