Add To Favorites
Product Overview
Digi-Key Part Number 102-3790-ND
Quantity Available 526
Can ship immediately
Manufacturer

Manufacturer Part Number

SDI18-9-U-P5

Description AC/DC DESKTOP ADAPTER 9V 18W
Expanded Description 9V 18W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SDI18-U Datasheet
RoHS Information SDI18-U Series Cert of Compliance
3D Model SDI18-9-U-P5
Online Catalog SDI18-U Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SDI18-U
Part Status Active
Region Utilized Internationally
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 2.2A
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approvals CE, cULus, NEMKOgs, PSE
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.319 lb (144.7g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 102-3790
SDI18-9-U-P5-ND

02:18:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.72000 16.72
5 16.27200 81.36
10 15.36800 153.68
25 14.46400 361.60
50 13.56000 678.00
100 12.65600 1,265.60
250 12.20400 3,051.00
500 12.02320 6,011.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback