Add To Favorites
Product Overview
Digi-Key Part Number 102-3786-ND
Quantity Available 493
Can ship immediately
Manufacturer

Manufacturer Part Number

SDI12-24-UD-P6

Description AC/DC DESKTOP ADAPTER 24V 12W
Expanded Description 24V 12W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SDI12-UD Datasheet
RoHS Information SDI12-UD Series Cert of Compliance
3D Model SDI12-24-UD-P6
Online Catalog SDI12-UD Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SDI12-UD
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 500mA
Power (Watts) 12W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm)
Approvals CE, cULus, GS, PSE
Input Connector IEC 320-C8
Cord Length 59" (1.50m)
Weight 0.243 lb (110.22g)
 
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • AC CORD NORTH AMER C7 18AWG 6'
  • Unit Price 5.33000
  • T1166-NA-ND
Additional Resources
Standard Package ? 60
Other Names 102-3786
SDI12-24-UD-P6-ND

07:53:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.02000 15.02
5 14.61600 73.08
10 13.80400 138.04
25 12.99200 324.80
50 12.18000 609.00
100 11.36800 1,136.80
250 10.96200 2,740.50
500 10.79960 5,399.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback