Add To Favorites
Product Overview
Digi-Key Part Number 102-3721-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

PRD15-Q48-S12-P-D

Description DC/DC CONVERTER 12V 15W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PRD15
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.3A
Power (Watts) - Manufacture Series 15W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.10" L x 0.96" W x 0.33" H (27.9mm x 24.4mm x 8.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 85%
 
Additional Resources
Standard Package ? 90
Other Names 102-3721

06:34:50 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.79000 27.79
5 27.57400 137.87
10 27.36000 273.60
25 26.93240 673.31
50 25.65000 1,282.50
100 23.51250 2,351.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback