Add To Favorites
Product Overview
Digi-Key Part Number CP-040CH-ND
Quantity Available 1,724
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-040CH

Description CONN PWR JACK 1X3.4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-040CH
RoHS Information PJ-040CH Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-040CH
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter 0.039" (1.00mm ID), 0.150" (3.80mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 3.5A
Mating Length/Depth 0.339" (8.60mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP3-002C - CUI Inc. | CP3-1002-ND DigiKey Electronics
  • PP3-002C
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1002-ND
You May Also Be Interested In
  • PP-019 - CUI Inc. | CP-119-ND DigiKey Electronics
  • PP-019
  • CUI Inc.
  • CONN POWER PLUG 1.1MM ID SOLDER
  • Unit Price 1.20000
  • CP-119-ND
  • PP3-002C - CUI Inc. | CP3-1002-ND DigiKey Electronics
  • PP3-002C
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1002-ND
  • PJ-040C - CUI Inc. | CP-040C-ND DigiKey Electronics
  • PJ-040C
  • CUI Inc.
  • CONN PWR JACK 1X3.4MM SOLDER
  • Unit Price 0.63000
  • CP-040C-ND
  • PJ-040D - CUI Inc. | CP-040D-ND DigiKey Electronics
  • PJ-040D
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price 0.63000
  • CP-040D-ND
Additional Resources
Standard Package ? 500
Other Names 045-1162R
CP-040CH
PJ040CH

20:08:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.63600 6.36
25 0.57240 14.31
50 0.50880 25.44
100 0.48760 48.76
250 0.44520 111.30
500 0.42400 212.00
1,000 0.34980 349.80
2,500 0.31800 795.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback