Add To Favorites
Product Overview
Digi-Key Part Number 102-2782-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

PEM2-S24-S15-S

Description CONVERT DC/DC 2W 15V 133MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 133.3mA 21.6V - 26.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PEM2-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 133.3mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 84%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
 
Additional Resources
Standard Package ? 25
Other Names 102-2782
PEM2S24S15S

17:54:13 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 7.49
5 7.38400 36.92
10 7.27600 72.76
25 7.06200 176.55
50 6.84800 342.40
100 6.63400 663.40
250 6.42000 1,605.00
500 5.99200 2,996.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback