Add To Favorites
Product Overview
Digi-Key Part Number 102-3869-ND
Quantity Available 264
Can ship immediately
Manufacturer

Manufacturer Part Number

PDQ10-Q48-D5-D

Description DC/DC CONVERTER +/-5V 10W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PDQ10-D Series Datasheet
3D Model PDQ10-Q48-D5-D
Online Catalog PDQ10-D Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDQ10-D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 1A, 1A
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 84%
Mounting Type Through Hole
Package / Case 6-DIP Module
 
Additional Resources
Standard Package ? 12
Other Names 102-3869

14:52:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.19000 28.19
5 27.97600 139.88
10 27.76000 277.60
25 27.32640 683.16
50 26.02500 1,301.25
100 23.85630 2,385.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback