Add To Favorites
Product Overview
Digi-Key Part Number 102-3922-1-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN1-S5-D12-M-TR

Description DC/DC CONVERTER +/-12V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PCN1-M Datasheet
3D Model PCN1-S5-D12-M
Online Catalog PCN1-M Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PCN1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 42mA, 42mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 78%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 5 Leads, Gull Wing
Size / Dimension 0.64" L x 0.39" W x 0.29" H (16.2mm x 9.8mm x 7.4mm)
 
Additional Resources
Standard Package ? 1
Other Names 102-3922-1

02:42:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 4.56
5 4.49600 22.48
10 4.43000 44.30
25 4.29960 107.49
50 4.16940 208.47
100 4.03910 403.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3922-2-ND
  • Minimum Quantity: 430
  • Quantity Available: 430 - Immediate
  • Unit Price: 3.79500
  • Digi-Reel® ? : 102-3922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback