Add To Favorites
Product Overview
Digi-Key Part Number CP-MD-40SFK-ND
Quantity Available 1,327
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-40SFK

Description CONN MINI-DIN 4POS FEMALE SHIELD
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0SFK Series
RoHS Information MD-x0SFK Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-40SFK
Online Catalog MD
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock, Shielded
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1.37000
  • CP-2040-ND
You May Also Be Interested In
  • MD-40SM - CUI Inc. | CP-2240-ND DigiKey Electronics
  • MD-40SM
  • CUI Inc.
  • CONN MINI-DIN 4 PIN FEMALE PCB
  • Unit Price 1.13000
  • CP-2240-ND
Additional Resources
Standard Package ? 1,000
Other Names CP-MD-40SFK
MD-40SFK-ND
Q3977431

14:20:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 1.96000 19.60
25 1.84000 46.00
50 1.76000 88.00
100 1.68000 168.00
250 1.52000 380.00
500 1.40000 700.00
1,000 1.20000 1,200.00
2,500 1.12000 2,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback