Add To Favorites
Product Overview
Digi-Key Part Number CP-2830-ND
Quantity Available 1,044
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-30CV

Description CONN MINI-DIN 3PIN FEM VERTSCREW
Expanded Description 3 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0CV
RoHS Information MD-x0CV Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-30CV
Online Catalog MD
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 1.44000
  • CP-2030-ND
Associated Product
You May Also Be Interested In
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 1.44000
  • CP-2030-ND
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1.37000
  • CP-2040-ND
  • MD-40CV - CUI Inc. | CP-2840-ND DigiKey Electronics
  • MD-40CV
  • CUI Inc.
  • CONN MINI-DIN 4PIN FEM VERTSCREW
  • Unit Price 1.52000
  • CP-2840-ND
  • SD-30LS - CUI Inc. | CP-1233-ND DigiKey Electronics
  • SD-30LS
  • CUI Inc.
  • CONN DIN RECPT LOCKING PNL MT 3P
  • Unit Price 2.57000
  • CP-1233-ND
Additional Resources
Standard Package ? 1,000
Other Names 045-0593R
CP-2830
MD30CV

05:28:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.32500 13.25
25 1.24440 31.11
50 1.19020 59.51
100 1.13610 113.61
250 1.02792 256.98
500 0.94676 473.38
1,000 0.81150 811.50
2,500 0.75740 1,893.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback