Add To Favorites
Product Overview
Digi-Key Part Number 102-3752-ND
Quantity Available 1,278
Can ship immediately
Manufacturer

Manufacturer Part Number

CPT-1255C-090

Description AUDIO PIEZO TRANSDUCER 1-20V TH
Expanded Description Peak-Peak Signal Buzzer Single Tone 4kHz Piezo 1 ~ 20V 80dB @ 9V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CPT-1255C-090 Datasheet
RoHS Information CPT-1255C-090 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPT-1255C-090
Online Catalog CPT Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPT
Packaging ? Tray ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated -
Voltage Range 1 ~ 20V
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 80dB @ 9V, 10cm
Current - Supply 7mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
You May Also Be Interested In
  • CS-3603 - CUI Inc. | 102-1646-ND DigiKey Electronics
  • CS-3603
  • CUI Inc.
  • AUDIO MAGNETIC IND 2-4V CHASSIS
  • Unit Price 3.40000
  • 102-1646-ND
  • CEP-2250 - CUI Inc. | 102-1122-ND DigiKey Electronics
  • CEP-2250
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-28V CHAS
  • Unit Price 3.38000
  • 102-1122-ND
Additional Resources
Standard Package ? 100
Other Names 102-3752

14:35:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.14200 11.42
25 0.91800 22.95
50 0.81600 40.80
100 0.71400 71.40
250 0.69360 173.40
500 0.67320 336.60
1,000 0.61200 612.00
5,000 0.55080 2,754.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback