Add To Favorites
Product Overview
Digi-Key Part Number 102-3760-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

CPI-42533C-120

Description AUDIO PIEZO INDICATOR 6-28V
Expanded Description DC Buzzer Pin Selectable 2.8kHz Piezo 6 ~ 28V 87dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CPI-42533C-120 Datasheet
RoHS Information CPI-42533C-120 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPI-42533C-120
Online Catalog CPI Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPI
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 6 ~ 28V
Frequency 2.8kHz
Technology Piezo
Operating Mode Pin Selectable
Duration -
Sound Pressure Level 87dB @ 12V, 30cm
Current - Supply 11mA, 13mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Custom
Termination Wire Leads
Size / Dimension 1.673" Dia (42.50mm)
Height - Seated (Max) 1.319" (33.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102-3760

15:56:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.42000 7.42
10 6.59200 65.92
25 5.97400 149.35
50 5.47960 273.98
100 5.35600 535.60
250 5.15000 1,287.50
500 4.94400 2,472.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback