Add To Favorites
Product Overview
Digi-Key Part Number 102-1545-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

CLS0281MP

Description SPEAKER 8OHMS .2W 28MM PC MNT
Expanded Description 8 Ohm Magnetic Speaker 200mW 850Hz ~ 6kHz Top Round 82dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CLS0281MP
Product Training Modules Speakers Overview
RoHS Information CLS0281MP Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model CLS0281MP
Online Catalog CLS, CLF Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CLS, CLF
Part Status Active
Type Magnetic
Frequency Range 850Hz ~ 6kHz
Impedance 8 Ohm
Sound Pressure Level 82dB
Power - Rated 200mW
Power - Max 300mW
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination PC Pins
Size / Dimension 28.00mm Dia
Height 4.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,300
Other Names 037-4371R
102-1545

22:03:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 3.34
10 2.99200 29.92
25 2.64000 66.00
50 2.37600 118.80
100 2.34080 234.08
250 2.24400 561.00
500 2.15600 1,078.00
1,000 2.11200 2,112.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback