Add To Favorites
Product Overview
Digi-Key Part Number 102-4019-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

CFM-8015-13-10

Description DC AXIAL FAN, 80 MM SQUARE, 15 M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CFM-80 Series Datasheet
Featured Product DC Fans
3D Model CFM-8015-13-10
Online Catalog CFM-xx Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CFM-80
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.40mm
Air Flow 44.0 CFM (1.25m³/min)
Static Pressure 0.163 in H2O (40.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 39.8 dB(A)
Power (Watts) 2.88W
RPM 3500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight -
Current Rating 0.180A
Voltage Range 6 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-4019

09:31:49 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.37000 8.37
10 7.96800 79.68
25 7.47000 186.75
50 7.22100 361.05
100 6.62340 662.34
250 6.22500 1,556.25
500 6.10050 3,050.25
1,000 6.07560 6,075.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback