Add To Favorites
Product Overview
Digi-Key Part Number 102-1136-ND
Quantity Available 2,192
Can ship immediately
Manufacturer

Manufacturer Part Number

CEP-1153

Description AUDIO PIEZO TRANSDUCER 30V TH
Expanded Description Peak-Peak Signal Buzzer Single Tone 4kHz Piezo 30V (Max) 82dB @ 10V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CEP-1153
Product Training Modules Buzzer Overview
RoHS Information CEP-1153 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CEP-1153
Online Catalog CEP Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CEP
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 10V
Voltage Range 30V (Max)
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 82dB @ 10V, 10cm
Current - Supply 7mA
Port Location Top
Operating Temperature -30°C ~ 105°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.669" Dia (17.00mm)
Height - Seated (Max) 0.319" (8.10mm)
 
Additional Resources
Standard Package ? 780
Other Names 037-4186R
102-1136
CEP1153
SEP-1153
SEP1153

01:56:02 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.32200 13.22
25 1.06200 26.55
50 0.94400 47.20
100 0.82600 82.60
250 0.80240 200.60
500 0.77880 389.40
1,000 0.70800 708.00
5,000 0.63720 3,186.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback